• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Black Duplex use connector, gold plated connectors 83358

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock EASY-USB cable with both sided plug

  • USB 2.0 type A plug to USB 2.0 type B connector on both sides
  • USB-A connector can be used on both sides
  • Gold plated contacts
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

1.00 m

Shielding

Braid shielding/shielding film

Cable features

Duplex use connector

gold plated connectors

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1007846 Delock USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Black Duplex use connector, gold plated connectors 83358

User & Safety Instructions

User & Safety Instructions 1007846 Delock USB cable USB 2.0 USB-A plug, USB-B plug 1.00 m Black Duplex use connector, gold plated connectors 83358

Description

This cable by Delock, with easy-USB plug, can be used in both directions into the USB-A connector. Thus, the connector can be used on both sides and simplifies the plug-in.

This text is machine translated.

Features

  • Wire cross-section: 24 AWG power line and 28 AWG Data Cable

System requirements

  • PC or Notebook with a free USB Type A port
  • Device with USB type B port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)