• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-C® plug, USB Micro-B plug 1.00 m Black 83602

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-C® to USB Micro-B
Connections
USB-C® plug
USB Micro-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable for USB type-C™ plug> USB 2.0 type micro-B 1 m black

  • USB type-C™ 2.0 plug to USB 2.0 type micro-B plug
  • Data transfer rate up to 480 MBit/s
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-C® to USB Micro-B

Connections

USB-C® plug

USB Micro-B plug

Factory colour

Black

Cable length

1.00 m

Shielding

Braid shielding/shielding film

30/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector Micro B

Type B

USB-C® plug

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1371594 Delock USB cable USB 2.0 USB-C® plug, USB Micro-B plug 1.00 m Black 83602

Description

This USB cable by Delock enables you to devices with a micro-USB connection to a PC or a notebook with a USB type-C™ Port.

This text is machine translated.

Features

  • Wire cross-section: 30 AWG data cable / 24AWG power line
  • Cable diameter: approx. 3 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)