• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB Micro-B socket, USB-A socket 0.25 m Black 85109

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-Micro-B to USB-A
Connections
USB Micro-B socket
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Delock Cable USB 2.0 Micro-B socket for installation to USB 2.0 Type A socket for installation 25 cm

  • USB 2.0 type B micro connector with nuts for installation to USB 2.0 Type A socket with nuts for installation
  • Screw Type: #4-40 UNC
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-Micro-B to USB-A

Connections

USB Micro-B socket

USB-A socket

Factory colour

Black

Cable length

0.25 m

28/24

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 port Micro B

Type B

USB 2.0 port A

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Video transmission possible

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421664 Delock USB cable USB 2.0 USB Micro-B socket, USB-A socket 0.25 m Black 85109

Description

This cable is used to extend a USB 2.0 connection and can be used for connecting various devices. The sockets can be using two screws, for example, a slot cover, a cable channel or a housing with the corresponding recess. This can be used to a USB socket in an easy-to-reach position to install.

This text is machine translated.

Features

  • Mounting Hole Type Micro-B approx. 8 x 3 mm, bore approx. 30 mm hole distance
  • Mounting Hole Type A approx. 15 x 8 mm, bore approx. 30 mm hole distance
  • Data transfer rate up to 480 Mbps
  • Wire cross-section: 28 AWG data cable/28 AWG power line
  • Cable diameter: approx. 3.8 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)