• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Blue 85112

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Cable for USB 3.0 type A plug to USB 3.0 Type A socket for installation 1 m

  • USB 3.0 type A plug to USB 3.0 Type A socket with nuts for installation
  • Screw Type: #4-40 UNC
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Blue

Cable length

1.00 m

24/30

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen port A (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421667 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-A socket 1.00 m Blue 85112

Description

This cable is used to extend a USB 3.0 connection and can be used for connecting various devices. The socket can be mounted with two screws, for example, a slot cover, a cable channel or a housing with the corresponding recess. This can be used to a USB socket in an easy-to-reach position to install.

This text is machine translated.

Features

  • Installation opening approx. 15 x 8 mm, bore approx. 30 mm hole distance
  • Data transfer rate up to 5 Gbps
  • Wire cross-section: 30 AWG data cable / 24AWG power line
  • Cable diameter: approx. 5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)