• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 3.00 m Black gold plated connectors 85069

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable USB 3.0 type A plug - USB 3.0 type B plug 3.0 m black

  • USB 3.0 type A plug - USB 3.0 type B plug
  • Wire cross-section: 28 AWG data cable / 24AWG power line
  • Cable diameter: approx. 5.5 mm
  • Copper wire
  • Contacts with gold plating
  • Cable is double-shielded

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

3.00 m

Cable features

gold plated connectors

28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector B (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1881073 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 3.00 m Black gold plated connectors 85069

User & Safety Instructions

User & Safety Instructions 1881073 Delock USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 3.00 m Black gold plated connectors 85069

Description

This USB cable by Delock enables the connection between devices with a USB 3.0 Type B connection and a PC or a notebook with a free USB port.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)