
Delock USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 5.00 m Red, Black gold plated connectors, UL-approved
Highlights & Details
USB 3.0 cable plug-A to micro-B plug 5m
- USB 3.0 A plug on USB 3.0 micro-B plug
- USB 1.1 / 2.0 backwards compatibility
- Data transfer rate of up to 5 GB/s (Super Speed)
- Contacts with gold and red metal housing
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable
- Connection type
USB-A to USB Micro-B 3.0
- Connections
USB-A plug
USB Micro-B 3.0 plug
- Factory colour
Red
Black
- Cable length
5.00 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
26/24
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector Micro B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 649887 Delock USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 5.00 m Red, Black gold plated connectors, UL-approved
User & Safety Instructions
User & Safety Instructions 649887 Delock USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 5.00 m Red, Black gold plated connectors, UL-approved
Description
This text is machine translated.
Features
- 24 AWG wire cross-section: 28 AWG Data Cable, Power Line
- Copper wire
- Cable is double-shielded
- Snap-protection on the plug-in transition
Frequently Bought Together
(*All information is plus legal VAT)€ 38.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















