• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-C® plug, USB Micro-B 3.0 plug 1.00 m Black 83677

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-C® to USB Micro-B 3.0
Connections
USB-C® plug
USB Micro-B 3.0 plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Delock USB 3.1 Gen 2 cable (Super Speed USB) C-Plug™ to micro-B plug1.00 m black

  • USB type-C™ plug type micro-B plug
  • Host=USB type-C™; Device=USB type micro-B
  • Data transfer rate up to Super Speed USB 10 Gbps

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-C® to USB Micro-B 3.0

Connections

USB-C® plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

1.00 m

30/22

Cable design

Round

Connector version

straight

Transfer rate (max.)

10 GBit/s

Max. power

36 W @ 12 V / 3.0 A

Connection type

USB

Type A

USB-C® plug

Type B

USB 3.2 1st Gen connector Micro B (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1410390 Delock USB cable USB 3.2 1st Gen USB-C® plug, USB Micro-B 3.0 plug 1.00 m Black 83677

Description

This USB cable by Delock enables you to devices with a micro-USB connection, such as a smartphone or an external HDD with your PC or Notebook with the USB type-C™ port to connect. The cable supports an output current of up to 3A and thus enables a fast charging of the connected device.

This text is machine translated.

Features

  • Wire cross-section: 30 AWG data cable, 22 AWG power line
  • Output current up to 3 A
  • Cable diameter: approx. 4.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.77€ 19.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)