• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA plug] 2.00 m Black gold plated connectors

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intellinet antenna cable N-plug on N-plug m

  • Low signal attenuation of only 0.09 dB per 0.3 m
  • Ideal for long cables
  • N-connector to N-connector

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

SMA plug

No. of B connections

1 x

Type B

SMA plug

Cable length

2.00 m

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Weight

0.091

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1298175 Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA plug] 2.00 m Black gold plated connectors

User & Safety Instructions

User & Safety Instructions 1298175 Delock Wi-Fi aerials Cable [1x SMA plug - 1x SMA plug] 2.00 m Black gold plated connectors

Description

You can use this cable to components of the high-frequency technology are to be connected to one another.

This text is machine translated.

Features

  • RG-213
  • Impedance: 50 ohm ( + /- 3 ohm)
  • Middle connector: uncovered copper wire, outer diameter (O.D. ): 2,3 mm
  • Insulation: solid polyethylene, outer diameter (O.D. ): 7,24 mm + /- 0.17 mm
  • Shielding: uncovered copper wire, outer diameter (O.D. ): 7,24 mm + /- 0.008 mm
  • PVC sheeted cable, outer diameter (O.D. ): 10,3 mm + /- 0.17 mm

More interesting products

(*All information is plus legal VAT)