• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi 5513710021 AC230 EPA/Activated charcoal air intake filter Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

EPA/Activated charcoal air intake filter

Factory colour

Black

Weight

0.457 kg

Content

1 pc(s)

Dim. per facet

370x265x30 mm

Max. temperature

50 °C

Min. temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590490 DeLonghi 5513710021 AC230 EPA/Activated charcoal air intake filter Black

Signal word

Caution

Description

Suitable EPA/activated charcoal filter replacement for the air cleaner AC 230 (Article No. 1009341).

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)