• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi EC685.R Coffee maker/kettle combo incl. frother nozzle

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Coffee maker/kettle combo

Pump pressure

15 bar

Coffee maker features

incl. frother nozzle

Steam nozzle

Yes

Width

15 cm

Two cup function

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452042 DeLonghi EC685.R Coffee maker/kettle combo incl. frother nozzle

Description

Stylish and compact coffee maker to enhance your kitchen worktop. With its glossy stainless steel body and matt-red finish, the dedicated espresso machine gives every kitchen a touch of authentic Italian design. Enjoy a rich, mild espresso or round off your coffee with a velvety milk froth with the adjustable cappuccino system.

Choose your taste style or your preferred pad and prepare an espresso with a perfect cream
Prepare your espresso at the perfect temperature with thermal block technology
Prepare a wide range of dairy specialties thanks to the adjustable cappuccino system
Elegant and compact machine with shining casing made of stainless steel and matte surface

A sip of Italian design
With a width of only 15 cm, this is our slimmest espresso machine so far. The uniquely designed dica adds a touch of minimalist chic to your kitchen with its elegant dimensions as if you pass by. The slim, compact design is supplemented by a user-friendly control panel with illuminated keys.

Fast and powerful
The perfect espresso is brewed thanks to 15 bar pressure and unique thermal block technology for quick heating with precise temperature.

A wide range of drinks
Enjoy your favorite drinks at home with a dedicated style, including single or double espresso, creamy cappuccino and hot milk.

Manual milk frother
The adjustable cappuccino system allows you to prepare a wide range of milk-based drinks and switch between steamed milk and creamy foam for cappuccino.

Two-part drip tray
Thanks to the removable drip tray you can use cups and glasses with a height of up to 12 cm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)