• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD 2903 TC110 Anemometer 0.05 up to 20 m/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anemometer HD 2903 TC 110

  • Adjustable speed measuring ranges
  • Sensor length: 145 mm
  • 4 to 20 mA
  • Versions with fixed or wired sensors
  • Cable length: 10 m
  • AISI 304 stainless steel sensor

Technical specifications

  • Accuracy at 50% rF and 1013 hPa:
  • Accuracy in the range 0 … 1 m/s: ± (0.1 m/s ±3% of measured value)
  • Accuracy in the range 0 … 2 m/s: ± (0.15 m/s ±3% of measured value)
  • Accuracy in the range 0 to 10 m/s: ± (0.5 m/s ±3% of measured value)
  • Accuracy in the range 0 to 20 m/s: ± (0.7 m/s ±3% of measured value)
Product type

Anemometer

Temperature reading range

-10 up to +60 °C

Wind speed

0.05 to 20 m/s

Manufacturer's standards (no certificate)

Dim

(L x W x H) 44 x 84 x 80 mm

Accuracy

0.3 °C

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

-10 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.05 m/s

Width

84 mm

Height

80 mm

Length

44 mm

Power supply (details)

18 - 40 V DC or 24V AC

Documents & Downloads

Datasheet

Datasheet 1628154 Delta Ohm HD 2903 TC110 Anemometer 0.05 up to 20 m/s

User & Safety Instructions

User & Safety Instructions 1628154 Delta Ohm HD 2903 TC110 Anemometer 0.05 up to 20 m/s

Description

Active air speed measuring transducer for ventilation ducts with different designs with adjustable measuring ranges.

This text is machine translated.

Features

  • DIP switch for setting the measuring ranges (0.05… 1 m/s 0.1… 2 m/s 0.2…10 m/s 0.2 to 20 m/s).

Scope of delivery

  • Measuring transducer with probe (fixed or wired, depending on the type)
  • User manual

What kind of Anemometers are you looking for?

More interesting products

(*All information is plus legal VAT)