1/2
Pressure gauge
50 - 250 Pa
Pressure
For hose diameter 5 mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
ISO standards
0.1 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1.5 %
250 Pa
50 Pa
84 mm
80 mm
44 mm
Datasheet 2388062 Delta Ohm HD 402 ST1 Pressure gauge Calibrated to (ISO standards) Pressure 50 - 250 Pa
User & Safety Instructions 2388062 Delta Ohm HD 402 ST1 Pressure gauge Calibrated to (ISO standards) Pressure 50 - 250 Pa