1/2
12 - 30 V / DC
Pressure gauge
250 - 1000 Pa
Pressure
For hose diameter 5mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
Manufacturer's standards (no certificate)
1 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
0.75 %
1000 Pa
250 Pa
84 mm
80 mm
44 mm
Datasheet 1628186 Delta Ohm HD 402 ST2 Pressure gauge Pressure 250 - 1000 Pa
User & Safety Instructions 1628186 Delta Ohm HD 402 ST2 Pressure gauge Pressure 250 - 1000 Pa