1/2
12 - 30 V / DC
Pressure gauge
2500 - 10000 Pa
Pressure
For hose diameter 5mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
Manufacturer's standards (no certificate)
10 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1 %
10000 Pa
2500 Pa
84 mm
80 mm
44 mm
Datasheet 1628148 Delta Ohm HD 402 ST3 Pressure gauge Pressure 2500 - 10000 Pa
User & Safety Instructions 1628148 Delta Ohm HD 402 ST3 Pressure gauge Pressure 2500 - 10000 Pa