1/2
Pressure gauge
250 - 1000 Pa
Pressure
For hose diameter 5 mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
ISO standards
1 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
0.75 %
1000 Pa
250 Pa
84 mm
80 mm
44 mm
Datasheet 2388056 Delta Ohm HD 402 ST2-L Pressure gauge Calibrated to (ISO standards) Pressure 250 - 1000 Pa
User & Safety Instructions 2388056 Delta Ohm HD 402 ST2-L Pressure gauge Calibrated to (ISO standards) Pressure 250 - 1000 Pa