1/2
Pressure gauge
50000 - 200000 Pa
Pressure
24 V AC OR 16 - 40 V DC
For hose diameter 5 mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
DAkkS standards
10 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1 %
200000 Pa
50000 Pa
84 mm
80 mm
44 mm
Datasheet 2388414 Delta Ohm HD 402 ST5 Pressure gauge Calibrated to (DAkkS standards) Pressure 50000 - 200000 Pa
User & Safety Instructions 2388414 Delta Ohm HD 402 ST5 Pressure gauge Calibrated to (DAkkS standards) Pressure 50000 - 200000 Pa