• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD 402 T1 Pressure gauge Calibrated to (ISO standards) Pressure 50 - 250 Pa

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure meter HD 402 T1

  • Silicon sensor with high accuracy
  • Temperature compensation with excellent linearity, repeatability and stability
  • Output signal depending on the version in a digital RS485 Modbus RTU or in a selectable standard analogueue output
  • High interference resistance over long distances

Technical specifications

  • Consumption below 1 W at 24 V DC
Product type

Pressure gauge

Reading range

50 - 250 Pa

Unit of measurement

Pressure

Pneumatic connection

For hose diameter 5 mm

Analogue outputs

4-20 mA, 0-10 VDC

Pick-up time (details)

125 ms

ISO standards

Print resolution

0.1 Pa

IP67

Dim

(L x W x H) 44 x 84 x 80 mm

Accuracy

1.5 %

Reading range (max.)

250 Pa

Reading range (min.)

50 Pa

Width

84 mm

Height

80 mm

Length

44 mm

Documents & Downloads

Datasheet

Datasheet 2388059 Delta Ohm HD 402 T1 Pressure gauge Calibrated to (ISO standards) Pressure 50 - 250 Pa

User & Safety Instructions

User & Safety Instructions 2388059 Delta Ohm HD 402 T1 Pressure gauge Calibrated to (ISO standards) Pressure 50 - 250 Pa

Description

Stable and accurate pressure transmitter for measurement in non-corrosive gases and dry air. Various applications in HVAC technology, for example for filter monitoring or differential pressure monitoring of clean rooms. Horizontal or vertical mounting.

This text is machine translated.

Features

  • Dip switch for setting the measuring ranges (full scale) and units.

Hints

Pressure transmitter with terminal block