1/2
24V AC or 16 - 40 V DC
Pressure gauge
50 - 250 Pa
Pressure
For hose diameter 5mm
4-20 mA, 0-10 VDC
125 ms
Manufacturer's standards (no certificate)
0.1 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1.5 %
250 Pa
50 Pa
84 mm
80 mm
44 mm
Datasheet 1628168 Delta Ohm HD 402 T1 Pressure gauge Pressure 50 - 250 Pa
User & Safety Instructions 1628168 Delta Ohm HD 402 T1 Pressure gauge Pressure 50 - 250 Pa