• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Ohm HD 402 T5 Pressure gauge Pressure 50000 - 200000 Pa

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure meter HD 402 T5

  • Silicon sensor with high accuracy
  • Temperature compensation with excellent linearity, repeatability and stability
  • Output signal depending on the version in a digital RS485 Modbus-RTU or in a selectable standard analog output
  • High resistance to interference over large distances

Technical specifications

  • Consumption under 1 W at 24 V DC
Power supply (details)

24V AC or 16 - 40 V DC

Product type

Pressure gauge

Reading range

50000 - 200000 Pa

Unit of measurement

Pressure

Pneumatic connection

For hose diameter 5mm

Analogue outputs

4-20 mA,
0-10 VDC

Pick-up time (details)

125 ms

Manufacturer's standards (no certificate)

Print resolution

10 Pa

IP67

Dim

(L x W x H) 44 x 84 x 80 mm

Accuracy

1 %

Reading range (max.)

200000 Pa

Reading range (min.)

50000 Pa

Width

84 mm

Height

80 mm

Length

44 mm

Documents & Downloads

Datasheet

Datasheet 1628137 Delta Ohm HD 402 T5 Pressure gauge Pressure 50000 - 200000 Pa

User & Safety Instructions

User & Safety Instructions 1628137 Delta Ohm HD 402 T5 Pressure gauge Pressure 50000 - 200000 Pa

Description

Stable and precise pressure transmitter for measuring in non-corrosive gases and dry air. A wide range of applications in the HVAC technology, for example, for the filter monitoring or differential pressure monitoring of clean rooms. Horizontal or vertical mounting.

This text is machine translated.

Features

  • DIP switch for setting the measuring ranges (Full Scale) and the units.

Hints

Pressure transmitter with terminal block

More interesting products

(*All information is plus legal VAT)