• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver CRP-717B Radio alarm clock FM FM Alarm clock Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver CRP-717B FM radio alarm

  • Ceiling projection: Projects the time on the wall or ceiling, with adjustable sharpness and 180 degrees rotation of the projection time.
  • Dual alarm system: Two separate alarm times can be selected 6, with wake-up call options: FM radio or buzzer.
  • Brightness control: Integrated dimmer function for adjustment of the LED display brightness (high, medium, low).
  • Safe operation: PLL FM radio (87.5–108 MHz) and backup battery backup (CR2032, not included).

Technical specifications

Product type

Radio alarm clock

Tuner

FM

hifi functions

FM

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 6 x 6.7 x 16 cm

Power supply (LOV)

mains-powered

Factory colour

Black

Width

6 cm

Height

6.7 cm

Depth

16 cm

Weight

470 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532416 Denver CRP-717B Radio alarm clock FM FM Alarm clock Black

Description

The Denver CRP-717 is more than just an alarm clock - it is your smart way to start the day. This stylish PLL FM clock radio projects the time clearly to your ceiling or wall, adjustable up to an optimal distance of 270 cm. With the Dual alarm function, you can flexibly select between soft radio or a buzzer as a wake-up call. The practical dimmer function allows you to adjust the brightness of the LED display perfectly to your sleeping environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)