• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-18 Desk radio DAB+, FM AUX Natural wood casing Wood

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver DAB-18 DAB+ radio

  • DAB+ retro radio
  • FM radio with RDS
  • Bluetooth audio streaming
  • Alarm-Function
  • Digital stereo sound
  • LCD screen
  • AUX input
  • Logo with a green-blue gradient, displaying a stylised radio with the inscription 'dab+'.

Technical specifications

Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Features

Natural wood casing

Dim

(W x H x D) 216 x 113 x 148 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Power supply (LOV)

mains-powered

battery-powered

Power supply

PSU (included)

4 x Size C battery (optional)

Factory colour

Wood

Width

216 mm

Height

113 mm

Depth

148 mm

Weight

1.48 kg

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954040 Denver DAB-18 Desk radio DAB+, FM AUX Natural wood casing Wood

Description

DAB+/FM radio with integrated alarm clock.

This text is machine translated.

Features

  • RMS output power : 2 x 2 W
  • Real wood casing
  • Telescopic antenna
  • Mains or battery operation.

Scope of delivery

  • Mains adapter.

More interesting products

(*All information is plus legal VAT)