• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-30B Desk radio DAB, DAB+, FM DAB+ Alarm clock Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Denver DAB-30B DAB+/PLL FM radio

  • DAB+/FM radio tuner: The device has a digital tuner and supports DAB/DAB+/FM frequencies. Reception is optimized thanks to the bendable telescopic antenna.
  • Practical station storage: Pre-store up to 10 FM and 10 DAB stations to quickly access your favorite channels.
  • Versatile energy supply: The portable radio can be operated either via the AC-Power adapter (230 V) or with four AA alkaline batteries (not included), WAS ensures maximum flexibility.
  • Extensive time and alarm functions: Equipped with a digital clock and two alarms, including snooze timer. Alarm modes include radio and alarm tone.
  • Detailed display and connections: The monochrome LCD-display is a dot-matrix display with blue background lighting.
  • For private listeners a 3.5 mm headphone output is available, in addition there is a 3.5 mm audio line-in

Technical specifications

  • Integrated clock
  • Snooze function
Product type

Desk radio

Tuner

DAB

DAB+

FM

hifi functions

DAB+

Features

Alarm clock

Dim

(W x H x D) 20.1 x 10.3 x 14.3 mm

Interfaces (output)

Headphone jack (3.5 mm)

Power supply (LOV)

mains-powered

battery-powered

Factory colour

Black

Width

20.1 mm

Height

10.3 mm

Depth

14.3 mm

Weight

1.05

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3532420 Denver DAB-30B Desk radio DAB, DAB+, FM DAB+ Alarm clock Black

User & Safety Instructions

User & Safety Instructions 3532420 Denver DAB-30B Desk radio DAB, DAB+, FM DAB+ Alarm clock Black

Description

The Denver DAB-30B BLACK – Modern radio in timeless design!

Experience crystal-clear sound thanks to DAB+ reception and reliable PLL FM tuning. The radio captivates by its housing made of wood in black and is thereby easily portable. Thanks to the multifunctional digital clock with two independent alarms and snooze function the DAB-30B is the perfect companion for the kitchen or bedroom. No matter, whether you operate it via the accompanying power supply (230 V) or batteries (4 x AA) – enjoy your favorite broadcaster at all times!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)