• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver DAB-42 Pocket radio DAB+, FM FM, DAB, DAB+ Alarm clock White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 39.95
-22 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Denver DAB-42 pocket radio

  • DAB+ digital radio with additional FM radio10 preset stations for DAB+ / FMdual alarm function: Wake up to a beeper, DAB+ or FM radioLCD display with background lightingHeadphones outputOutput: 1 WTelescopic antenna
  • This text is machine translated.

Technical specifications

Product type

Pocket radio

Tuner

DAB+

FM

hifi functions

FM

DAB

DAB+

Features

Alarm clock

Station memory

10

Dim

(W x H x D) 17.8 x 9 x 5.5 cm

Interfaces (output)

Headphone jack (3.5 mm)

Interfaces (input)

Headphone input

Power supply (LOV)

battery-powered

mains-powered

Power supply

PSU (included)

4 x AA battery (optional)

Factory colour

White

Width

17.8 cm

Height

9 cm

Depth

5.5 cm

Weight

380 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2544154 Denver DAB-42 Pocket radio DAB+, FM FM, DAB, DAB+ Alarm clock White

User & Safety Instructions

User & Safety Instructions 2544154 Denver DAB-42 Pocket radio DAB+, FM FM, DAB, DAB+ Alarm clock White

Description

Scope of delivery

  • Radio
  • Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.94€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)