
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Digital Wi-Fi photo frame
1280 x 800 Pixel
16:10
Wi-Fi
16 GB
250 mm
161 mm
20 mm
520 g
Black
D (A - G)
(W x H x D) 250 x 161 x 20 mm
25.7 cm
10.1 inch
0.1 W
No
60 Hz
Yes
230 V
16 GB
Yes
no
yes
yes
no
no
yes
yes
yes
yes
no
yes
8528590090
yes
no
yes
7.1 kWh
no
1 Stück(e)
yes
870 g
yes
no
no
yes
no
User & Safety Instructions 3758754 Denver Denver PFF-1082 Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: D (A - G) 1280 x 800 Pixel 16 GB Black