
Denver PFF-1070W Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White

Highlights & Details
Denver PFF-1070W digital picture frame
- 10.1" digital WLAN photo frame
- Built-in 3000 mAh rechargeable battery and charging cradle
- 16 GB Flash storage
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
Timer function
- Playback of
Photo
Video
- Display
IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Image format
16:9
- Interfaces
USB C®
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Weight
0
- Factory colour
White
C (A - G)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.6 cm
- Screen size diagonal (inches)
10.1 inch
5 kWh/year
- Power consumption (off)
0.056 W
- Power consumption (ON)
5.2 W
- Standby consumption
0.056 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381401 Denver PFF-1070W Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White
User & Safety Instructions
User & Safety Instructions 3381401 Denver PFF-1070W Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB White
Description
Description
Breathtaking display and plenty of storage space
Enjoy your memories on a 10.1" HD IPS touchscreen with a resolution of 1280 x 800 and store them on 16 GB flash memory.
Practical and rechargeable
The built-in 3000 mAh rechargeable battery comes with a charging station, which also serves as a stand, so that your photo frame is always ready to show your favorite moments.
Social media integration
With the pre-installed FRAMEO software you can download the APP on your smartphone and transfer photos and videos directly to the photo frame. With FRAMEO, hundreds of friends can share pictures and videos to create a new way of social media experience.
Adaptable and user-friendly
Add text to your pictures, control the display and manage friends directly via the touch-screen. Adjust the rotation time for images between 1 second and 60 minutes and use the timer function to switch off the photo frame automatically at night.
Improved viewing experience
The FRAMEO photo frame provides a seamless and interactive way to enjoy and share your memories, making it a perfect addition to any home.
This text is machine translated.
Scope of delivery
- Digital Picture Frame
- Power supply unit
- User manual.































