
Denver PFF-1042 Darkwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (dark)

Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in rotary encoder
built-in memory
Wall mount
Timer function
- Playback of
Video
Photo
- Display
10.1" IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Interfaces
Wi-Fi
USB
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
255 mm
- Height
174 mm
- Depth
18 mm
- Weight
837 g
- Factory colour
Wood (dark)
C (A - G)
- Dim
(W x H x D) 255 x 174 x 18 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
39.76 cm
- Screen size diagonal (inches)
10.1 inch
5 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3013252 Denver PFF-1042 Darkwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (dark)
User & Safety Instructions
User & Safety Instructions 3013252 Denver PFF-1042 Darkwood Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB Wood (dark)
Description
This text is machine translated.
Features
- Smart 10.1’’ Wi-Fi photo frame with IPS touchscreen & 16 GB storage (eMMC)
- Pre-installed FRAMEO software
- Oakwood frame
- Download the APP to your smartphone and transfer photos and videos to the FRAMEO photo frame
- FRAMEO is a new type of social media based on photos Hundreds of friends can transfer pictures & videos directly to the picture frame
- Add text to the image
- The owner has full control over the picture frame, friends can be added and removed, directly via the touch-screen
- Set the time between images to 10 seconds. And 30 min.
- Timer function for switching off the FRAMEO picture frame automatically at night
Scope of delivery
- Mains adapter, operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 98.97*
What kind of Digital Photo Frames are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































