
Denver PFF-1516 Digital photo frame 39.6 cm 15.6 inch EEC: C (A - G) 1920 x 1080 Pixel 16 GB Black, White

Highlights & Details
Denver PFF-1516 digital photo frame
- IPS touchscreen
- 15.6" FULL HD
- 16 GB Flash storage
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
Timer function
- Playback of
Photo
- Display
IPS-touch display
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Interfaces
USB C®
SD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Weight
0
- Factory colour
Black
White
C (A - G)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
6 kWh/year
- Power consumption (off)
0.1 W
- Power consumption (ON)
6 W
- Standby consumption
0.1 W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3381398 Denver PFF-1516 Digital photo frame 39.6 cm 15.6 inch EEC: C (A - G) 1920 x 1080 Pixel 16 GB Black, White
Datasheet 3381398 Denver PFF-1516 Digital photo frame 39.6 cm 15.6 inch EEC: C (A - G) 1920 x 1080 Pixel 16 GB Black, White
User & Safety Instructions
User & Safety Instructions 3381398 Denver PFF-1516 Digital photo frame 39.6 cm 15.6 inch EEC: C (A - G) 1920 x 1080 Pixel 16 GB Black, White
Description
Impressive pictures and ample storage space
Show your best memories on a 15.6-inch FULL HD IPS touchscreen with a resolution of 1920 x 1080 pixels. With 16 GB flash memory you can store thousands of pictures directly on the FRAMEO picture frame.
Effortless connectivity
With the pre-installed FRAMEO software you can easily download the APP to your smartphone and transfer photos and videos directly to the photo frame. This feature is perfect for sharing moments with family members.
Social media revolution
FRAMEO offers a unique photo-based social media experience that lets hundreds of friends send images and videos directly to your photo frame. Add text to your pictures to give them a personal touch.
Control at the touch of a button
The owner of the picture frame has full control over the display and can add or delete friends directly from the touch screen. Set the rotation time for images between 10 seconds and 30 minutes.
Convenient and intelligent functions
Enjoy the timer function, which automatically switches off the FRAMEO picture frame at night and ensures that it only works when you need it.
This text is machine translated.
Scope of delivery
- Digital Picture Frame
- User manual.
- Power supply unit
- USB-C cable

























