
Denver PFF1543LW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood

Highlights & Details
Denver PFF-1543LW frame
- Intelligent 15.6-inch Wi-Fi photo frame with IPS touchscreen and 16 GB flash memory (eMMC)
- Pre-installed FRAMEO software, with which you can create personal photo frame functions
- Wooden frame
- Download the APP to your smartphone and transfer photos and videos to the FRAMEO Photo Frame - Ideal if you want to share the frame with a family member.
- Framo is a new kind of social media based on photos - hundreds of friends push images and videos directly onto your photo frame.
- Send your family or friends the latest pictures and videos of Christmas, holidays and so on
- Add text to the images
- The FRAMEO photo frame gives a new and much more personal touch to photo sharing
- As owner of the FRAMEO photo frame, you have control. You decide who can send you pictures and videos, you can invite friends, family, etc.
- 15.6" FULL HD IPS touchscreen with 1920x1080 resolution
- Adjustable time for rotation of images between 10 seconds and 30 minutes
- Timer function for automatic switching off of the FRAMEO photo frame at night
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
- Playback of
Photo
Video
- Display resolution
1920 x 1080 Pixel
- Interfaces
Wi-Fi
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
434 mm
- Height
280 mm
- Depth
25 mm
- Weight
2.33 kg
- Factory colour
Wood
D (A - G)
- Dim
(W x H x D) 434 x 280 x 25 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3212737 Denver PFF1543LW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood
User & Safety Instructions
User & Safety Instructions 3212737 Denver PFF1543LW Digital Wi-Fi photo frame 39.6 cm 15.6 inch EEC: D (A - G) 1920 x 1080 Pixel 16 GB Wood
Description
15.6" FULL HD digital Wi-Fi photo frame with FRAMEO photo software and wooden frame
A new way to share pictures with friends and family. IPS touchscreen for pin-sharp images.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 319.98*




































