
Denver PFF2162LW Digital Wi-Fi photo frame 54.6 cm 21.5 inch EEC: E (A - G) 1920 x 1080 Pixel 32 GB Wood

Highlights & Details
FRAMEO image frame
- Smart 21.5-inch Wi-Fi photo frame with FULL HD IPS touchscreen and 32 GB flash memory (eMMC)
- Frame made of oak & VESA-compatible
- Pre-installed FRAMEO software
- Download the APP to your smartphone, then transfer photos and videos to the FRAMEO photo frame
- Dual band Wi-Fi (2.4 GHz & 5 GHz)
- FRAMEO is a new type of social media based on photos - hundreds of friends push images and videos directly to the photo frame
- Add text to the images
- The owner of the photo frame has control over the display, friends can be added and deleted directly via the touch-screen
- Time to rotate images between 10 sec and 30 mins. e.g. 16° c.
- Timer function for automatic switching off of the FRAMEO photo frame at night
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
- Playback of
Photo
Video
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Contrast ratio (dyn)
1000 : 1
- Interfaces
Wi-Fi
microSD
- Memory capacity
32 GB
- Power supply (LOV)
mains-powered
- Width
590 mm
- Height
380 mm
- Depth
50 mm
- Weight
0
- Factory colour
Wood
E (A - G)
- Dim
(W x H x D) 590 x 380 x 50 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3212754 Denver PFF2162LW Digital Wi-Fi photo frame 54.6 cm 21.5 inch EEC: E (A - G) 1920 x 1080 Pixel 32 GB Wood
Datasheet 3212754 Denver PFF2162LW Digital Wi-Fi photo frame 54.6 cm 21.5 inch EEC: E (A - G) 1920 x 1080 Pixel 32 GB Wood
User & Safety Instructions
User & Safety Instructions 3212754 Denver PFF2162LW Digital Wi-Fi photo frame 54.6 cm 21.5 inch EEC: E (A - G) 1920 x 1080 Pixel 32 GB Wood
Description
This text is machine translated.
Features
- 21.5' FULL HD IPS TOUCHSCREEN
- 32GB Flash memory
- 1920x1080 pixel resolution with contrast 1000:1




































