
Denver PFF-1037 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black

Highlights & Details
Digital photo frame black
- 10.1" IPS touchscreen16 GB storage spaceResolution: 1280 x 800P
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in rotary encoder
- Playback of
Photo
- Display
10.1" IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
255 mm
- Height
174 mm
- Depth
18 mm
- Weight
904 g
- Factory colour
Black
B (A - G)
- Dim
(W x H x D) 255 x 174 x 18 mm
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2594770 Denver PFF-1037 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black
User & Safety Instructions
User & Safety Instructions 2594770 Denver PFF-1037 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black
Conformity certificate
Conformity certificate 2594770 Denver PFF-1037 black Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB Black
Description
This text is machine translated.








































