
Arzopa D14 Digital photo frame 35.6 cm 14 inch EEC: A (A - G) 1920 x 1200 Pixel 32 GB Gold
Technical specifications
- Product type
Digital photo frame
- Features
built-in memory
- Playback of
Photo
Video
- Display
1920x1200 p
- Display resolution
1920 x 1200 Pixel
- Image format
16:10
- Contrast ratio (dyn)
1000 : 1
- Brightness
300 cd/m²
- Playback of
MP4
3GP
JPEG
JPG
PNG
- Interfaces
Headphone jack (3.5 mm)
- Memory capacity
32 GB
- Power supply (LOV)
via USB
- Width
363 mm
- Height
249 mm
- Depth
27 mm
- Weight
1200 g
- Factory colour
Gold
A (A - G)
- Dim
(W x H x D) 363 x 249 x 27 mm
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Power consumption (off)
2 W
- Power consumption (ON)
7 W
- Standby consumption
2 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531080 Arzopa D14 Digital photo frame 35.6 cm 14 inch EEC: A (A - G) 1920 x 1200 Pixel 32 GB Gold
User & Safety Instructions 3531080 Arzopa D14 Digital photo frame 35.6 cm 14 inch EEC: A (A - G) 1920 x 1200 Pixel 32 GB Gold
Description
Instant sharing
Wireless HD video transmission in 2 minutes; Global Server optimization.
Zero-distance sharing: Share photos and videos instantly and securely with the free ARZOPA APP – Ideal for global families.
Easy to use
Pre-configured WLAN settings; pre-upload function via APP.
Easy to set up: Works out of the box ("Plug & Enjoy"). Personalized surprises can be uploaded in advance.
Memory capacity
Unlimited free cloud storage plus 32 GB internal storage (expandable with microSD card up to 128 GB, not included)
Worry-free archiving: No more space shortage. All memories can be retrieved safely in the cloud and offline on the device.
Display quality
35.56 cm (14-Inch) IPS touchscreen with anti-glare technology.Brilliant display: Colours remain natural and lively from every angle thanks to IPS and anti-reflection.
Smart design
Manual brightness control (day/night); 30% energy saving; integrated functions (weather, calendar)
Efficient comfort: Ideal display at any time of the day with reduced power consumption and additional added value through smart functions.
Focus on connectivity and interaction
Remote release goes beyond simple post. With the ARZOPA APP you can not only share media, but can directly interact with "Like" and "Comment" functions. This creates a private, dedicated space for shared experiences.
- Unlimited members: Any number of family members can contribute content.
-Private Zone: A secure, shared space for your closest community.
- Unique Support: Dedicated customer service with a response time of less than 48 hours ensures personal technical assistance.
The ARZOPA WiFi Photo Frame: Premium Display meets intelligent communication.
This text is machine translated.
Scope of delivery
- Photo frame
- Adapter
- Bracket
- ErP product sheet
- Manual




































































