
Denver PFF1012w Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 720 Pixel 16 GB White

Highlights & Details
Denver PFF-1012W frame
- Smart 10.1" digital Wi-Fi photo frame with HD IPS touchscreen
- Pre-installed FRAMEO software, with which you can create personal photo frame functions
- Download the APP to your smartphone, and then transfer photos and videos to the FRAMEO Photo Frame - Ideal if you share the frame with a family member.
- Framo is a new kind of social media based on photos - hundreds of friends push images and videos directly onto your photo frame.
- Send your family or friends the latest pictures/videos of Christmas, holidays, and so on
- Add text to the images
- FRAMEO PhotoFrame gives the exchange of photos a new and much more personal touch
- As owner of the FRAMEO photo frame, you have control. You decide who can send you pictures/videos, you can invite friends, family, etc.
- 10.1" HD IPS touchscreen with resolution 1280 x 800
- 2.4 GHz Wi-Fi
- Set the time to rotate images between 10 seconds and 30 minutes.
- Timer function for automatic switching off of the FRAMEO photo frame at night. For example, you can set it to turn off between 23.00 and 08.00:00.
- Add and delete FRAMEO friends directly from the touch screen
- 16 GB memory - you can store thousands of pictures directly on the FRAMEO photo frame
Technical specifications
- Product type
Digital Wi-Fi photo frame
- Features
built-in memory
- Display resolution
1280 x 720 Pixel
- Interfaces
Wi-Fi
microSD
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
260 mm
- Height
177 mm
- Depth
25 mm
- Weight
840 g
- Factory colour
White
C (A - G)
- Dim
(W x H x D) 260 x 177 x 25 mm
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3212735 Denver PFF1012w Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 720 Pixel 16 GB White
User & Safety Instructions
User & Safety Instructions 3212735 Denver PFF1012w Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 720 Pixel 16 GB White
Description
10.1" digital Wi-Fi photo frame with FRAMEO photo software
A new way to share pictures and videos with friends and family. IPS HD touch screen for pin sharp images.
This text is machine translated.


























