
Denver PFF-1037 white Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB White

Number
Highlights & Details
Digital photo frame white
- 10.1" IPS touchscreen16 GB storage spaceResolution: 1280 x 800P
Technical specifications
- Features
built-in rotary encoder
- Playback of
Photo
- Display
10.1" IPS touchscreen
- Display resolution
1280 x 800 Pixel
- Image format
16:9
- Interfaces
Wi-Fi
- Memory capacity
16 GB
- Power supply (LOV)
mains-powered
- Width
255 mm
- Height
174 mm
- Depth
18 mm
- Weight
904 g
- Factory colour
White
B (A - G)
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Dim
(W x H x D) 255 x 174 x 18 mm
- Wireless charging
No
- UKCA
yes
- Product type
Digital Wi-Fi photo frame
Documents & Downloads
Datasheet
Datasheet 2594771 Denver PFF-1037 white Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB White
User & Safety Instructions
User & Safety Instructions 2594771 Denver PFF-1037 white Digital Wi-Fi photo frame 25.7 cm 10.1 inch EEC: B (A - G) 1280 x 800 Pixel 16 GB White
Description
This text is machine translated.











