• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver TDB-212BU Radio CD player DAB+, DAB, FM AUX, USB, Bluetooth, CD Mood lighting, Incl. speaker box Black, Blue

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Denver TDB-212BU radio, blue

  • DAB+ boombox with DAB+/FM, USB, CD player and AUX input
  • Bluetooth function for streaming audio to boombox
  • LC display
  • 3.5 mm AUX input + headphone output
  • MP3 playback via USB
  • Maximum output power 2 x 18 W (2 x 1.8 W RMS)
  • Light around the speakers grill
  • This text is machine translated.

Technical specifications

Product type

Radio CD player

Tuner

DAB+

DAB

FM

hifi functions

AUX

USB

Bluetooth

CD

Playback of

CD

MP3

Features

Mood lighting

Incl. speaker box

Dim

(W x H x D) 250 x 250 x 250 mm

Interfaces (output)

Audio line out

Interfaces (input)

USB

Audio line in

Power supply (LOV)

rechargeable

battery-powered

Power supply

PSU (included)

4 x Size C rechargeable battery (optional)

4 x Size C battery (optional)

Factory colour

Black

Blue

Width

250 mm

Height

250 mm

Depth

250 mm

Weight

1290 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313660 Denver TDB-212BU Radio CD player DAB+, DAB, FM AUX, USB, Bluetooth, CD Mood lighting, Incl. speaker box Black, Blue

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)