• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Devolo BE9300 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Devolo WiFi 7 BE9300 Tri-band router

  • Strong WLAN performance with Wi-Fi 7 Tri-Band (2.4 / 5 / 6 GHz) with up to 9.3 Gbit / s total data rate and stable connections.
  • Gigabit Ethernet with 2.5 Gbit/s port and 3 Gigabit ports for cable connection of NAS, gaming PC or workstation.
  • Flexible operating modes enable the use as router, access Point, or mesh-extension. Switching comfortably via APP.
  • Increased data rate by modern Wi-Fi 7 functions like 4096-QAM modulation and multi-link operation.
  • Backward compatibility with all the older Wi-Fi generations enables the connection of all the devices in the household.
  • The Devolo home network APP offers simple control of WLAN functions such as child lock or guest access.
  • WPA2-encryption provides optimum protection and high data security.

Technical specifications

Product type

Wi-Fi router

Type

BE9300

Function

Router

Access point

Mesh Controller

Mesh Extension

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IEEE 802.11be

Dual Band compatibility

2.4 GHz, 5 GHz and 6 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi transmission rate (max.)

6.5 GBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2882 MBit/s

Wi-Fi speed 6 GHz

5765 MBit/s

LAN data transfer rate

2.5 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Gigabit LAN (1/2.5 Gbps)

Features

Tri-band

Wif-Fi 7

Mesh support

App support

WPS compatible

Yes

Width

118 mm

Height

175 mm

Depth

72 mm

Factory colour

White

Documents & Downloads

Datasheet

Datasheet 3639957 Devolo BE9300 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

User & Safety Instructions

User & Safety Instructions 3639957 Devolo BE9300 Wi-Fi router 2.4 GHz, 5 GHz, 6 GHz 6.5 GBit/s

Description


The WLAN-Router for the flexible Gigabit-connection of all terminals
The Devolo Wi-Fi 7 Mesh BE9300 Tri-band router brings high-speed Internet from fiber-optic and high-speed cable connections with WiFi 7 stable and reliable in the entire home.
With Tri-Band technology and Multi-Link-Operation, the Wi-Fi 7 router enables ultra-fast speeds as well as minimum latencies and provides both wired and wireless with high transfer rates to the end device.

Optimum for fiber glass and high speed connections
The Devolo Wi-Fi 7 Mesh BE9300 Tri-band router enables powerful connections through modern functions and ensures the performance of broadband connections arrives at the terminals. The WLAN router enables a fast and stable online use for households that value productivity, streaming and gaming.

High WLAN performance thanks to Wi-Fi 7
The Devolo Wi-Fi 7 Mesh BE9300 Tri-band router offers with the full Wi-Fi 7 performance impressive total data rates of up to 9.3 Gbit/s (2.4 GHz with up to 1,200 Mbps, 5 GHz up to 2,400 Mbps and 6 GHz with up to 5,765 Mbps).

Increased data rate by MLO
Thanks to MLO (multi-link operation) the Devolo Wi-Fi 7 Mesh BE9300 tri-band router maximizes the bandwidth for compatible terminals. This Wi-Fi 7 feature enables devices the simultaneous access to two different frequency bands. This increases data throughput and makes connections more stable by distributing the network load across both frequencies.

More power for demanding applications
4096-QAM modulation (4K-QAM) offers an increase in data rate of 20% per stream compared to Wi-Fi 6. This advanced modulation technique makes it possible to encode more information in a single transmission signal. This mainly benefits bandwidth-intensive applications such as 4K streaming, online gaming and large file transfers.

Strong WLAN performance
Wi-Fi 7 opens up a channel width of 320 MHz in the 6-GHz band and thus doubles the bandwidth. This minimizes transmission losses even for many simultaneously connected terminals and reduces possible interference in environments with many active users or close buildings.

High LAN performance with Gigabit and 2.5 Gbps
Three Gigabit Ethernet ports and a 2.5 Gbps connection provide fast wired connections. Ideal for devices such as TVs, consoles or desktop PCs.

Quickly set up and ready to use
The Devolo Wi-Fi 7 Mesh BE9300 Tri-band router is connected directly to the fiber-optic or cable modem and supplies power to the end devices either via LAN or WLAN with high data rates.

One device, multiple operating modes
The router can be flexibly integrated into existing home networks as an access Point or as a mesh extension. The respective operating mode is easily changed via the Devolo home network APP.

Wi-Fi 7: Future proof and backward compatible
Wi-Fi 7 brings improvements in speed, efficiency and network capacity and makes the router a sustainable purchase. Full backward compatibility means older WLAN devices also benefit from the powerful performance.

Seamless mesh WLAN throughout the home
The mesh-functionality offers a dense WLAN-coverage in each room. Multiple nodes share a common network and devices automatically switch to the strongest signal. Extensions are possible via mesh kits. Moreover, the router can be seamlessly combined with Devolo powerline solutions.

Compact form factor
The timeless, compact housing (175 × 118 × 72 mm) fits decently in living spaces and different environments.

This text is machine translated.

Scope of delivery

  • Power supply unit
  • RJ45 cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)