• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT Cordless threaded rod cutter DCS350NT-XJ DCS350NT-XJ

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threaded rod cutter 18V (basic)

  • Product strengths:DCS 350 NT: 18.0 volt battery-operated threaded rod cutter
  • High-performance and robust rechargeable-threaded rod cutter from the innovative XR-series with versatile product advantages for a fast and clean cutting of M6 to M12-threaded rods
  • Frameless motor with sufficient overload reserves and shatter-proof casing enables continuous operation without problems even with the toughest conditions
  • Application-specific gear reduction ratio of 500 : 1 provides a very high torque and thus offers a correspondingly efficient work progress
  • To cut to length in a millimeter-accurate and burr-free, no further machining is required
  • Secure application thanks to exact fixing of the threaded rods as well as spark-free and splinter-proof working
  • Flexible use thanks to four-way adjustable cutting head for threaded rods in the sizes M6, M8, M10 and M12
  • Very economical use through no purchase of individual, time-consuming cutting heads in different sizes as well as very long life of the cutting head knives of approx. 5,000 cuts
  • Ideal for installation due to high cutting power via battery charging (over 200 cuts in M10 threaded rod with 2.0 Ah rechargeable battery)
  • Safe machine management even in problem-free single-handed operation or with over-head work by balanced construction and ergonomic rubberized casing in the complete grip area
  • Optimally aligned LED light cone makes possible precise working with bad lighting conditions
  • Can be used with all 18.0 Volt Li-Ion XR-batteries (not contained in the delivery)
  • As a basic type (without rechargeable batteries and charger) ideal for already existing 18.0 volt XR batteries or for the Dewalt battery plus system

Technical specifications

Product type

Cordless threaded rod cutter

Cable length

0 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015011 DEWALT Cordless threaded rod cutter DCS350NT-XJ DCS350NT-XJ

Description

Dewalt DCS350NT-XJ thread rod cutter, 18V (basic)

This text is machine translated.

Features

  • Technical data:Battery technology 18.0 volt Li-Ion XR-batteries of all Ah-classes
  • Off-load stroke rate 30 min-1
  • Suitable for threaded rods in sizes M6, M8, M10 and M12
  • Number of cuts in M10 per 2.0 Ah battery charging > 200
  • Weight (when using 2.0 or 5.0 Ah rechargeable batteries) 4.5 or 4.7 kg
  • Sound pressure level (LPA) 72 (db(A))
  • Sound power level (LWA) 83 (db(A))
  • K-value (sound pressure) 3 (db(A))
  • Vibrations < 2.5 m/s2
  • K-value (vibrations) 1.5 m/s2
  • EAN code 5035048639795

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 764.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.