• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25033K-QS -Hammer drill combo 710 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT D25033K-QS -Hammer drill combo 710 W

  • 710 W
  • Impact (max.) 2.0 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill combo

710 W

Operating voltage

230 V

Blow count (max.)

5.680 /min

Impact (max.)

2.0 J

Functions

Impact stop

Weight

2500 g

Length

350 cm

Width

100 mm

Height

250 mm

Dim

(L x W x H) 350 cm x 100 mm x 250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015075 DEWALT D25033K-QS -Hammer drill combo 710 W

Description

Dewalt D25033K-QS combi hammer SDS-plus 22mm 710watt

This text is machine translated.

Features

  • Specifications:Power consumption (Watt): 710
  • Idle speed (min-1): 0-1,550
  • Idling speed (min-1): 0-5,680
  • Single impact energy (EPTA 05/2009) (Joules): 2.0
  • SDS-Plus tool attachment
  • Concrete diameter range (mm): 6 – 14
  • max. Drilling performance concrete / metal / wood (mm): 22 / 13 / 30
  • max. Drilling performance drill bits in masonry (mm): 50
  • Weight (kg): 2.5
  • Triaxial vibration Hammer drilling in concrete (m/s²): 13.6
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 87.0
  • Sound power level LWA (dB(A)): 98.0
  • Uncertainty factor (dB(A)): 3.0

Scope of delivery

  • 1 pieces combination hammer D25033K SDS Plus
  • 1 pieces Adjustable additional handle
  • 1 pieces drilling depth stop
  • 1 pieces T-STAK box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.