• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25144K-QS -Hammer drill combo 900 W

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT D25144K-QS -Hammer drill combo 900 W

  • 900 W
  • Impact (max.) 3.0 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill combo

900 W

Blow count (max.)

5.350 /min

Impact (max.)

3.0 J

Functions

Stepless speed control

Weight

3100 g

Length

400 cm

Width

100 mm

Height

250 mm

Dim

(L x W x H) 400 cm x 100 mm x 250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014912 DEWALT D25144K-QS -Hammer drill combo 900 W

Description

Dewalt D25144K-QS combi-hammer SDS-plus 28mm 900Watt

This text is machine translated.

Features

  • Specifications:Power consumption (Watt): 900
  • Idle speed (min-1): 0-1,450
  • Idling speed (min-1): 0-5,350
  • Single impact energy (EPTA 05/2009) (Joules): 3.0
  • SDS-plus / 13mm quick action
  • Optimum diameter range of concrete (mm): 8 - 18
  • max. Drilling performance concrete / metal / wood (mm): 28 / 13 / 30
  • max. Drilling performance drill bits in masonry (mm): 65
  • Weight (kg): 3.1
  • Triaxial vibration Hammer drilling in concrete (m/s²): 14.9
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 91.0
  • Sound power level LWA (dB(A)): 102.0
  • Uncertainty factor (dB(A)): 3.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)