• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25481K SDS-Max-Hammer drill combo 1050 W

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT D25481K SDS-Max-Hammer drill combo 1050 W

  • 1050 W
  • Impact (max.) 6.1 J
  • Max. drill bit Ø (Concrete/masonry pilot drill bit/drill crowns): 40/65/100 mm

Technical specifications

  • Sound pressure level LPA: 96 dB (A)
  • Sound power level LWA: 107 dB (A)
  • Triaxiale Vibration Hammer drilling in concrete: 9.4 m/s².
Product type

Hammer drill combo

No. of power packs included

0

1050 W

Rotational speed range

540 U/min

Blow count (max.)

3150 /min

Impact (max.)

6.1 J

Max. drill diameter

(Concrete/masonry pilot drill bit/drill crowns): 40/65/100 mm

Tool holder

SDS-Max

Functions

Roto stop

Weight

5.9 kg

Length

350 cm

Width

300 mm

Height

150 mm

Dim

(L x W x H) 350 cm x 300 mm x 150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1927510 DEWALT D25481K SDS-Max-Hammer drill combo 1050 W

Description

Very quick drilling progress by newly-developed high-performance engine and optimized hammer mechanism. Perform & Protect: secure and fatigue-free working with low vibration, by spring-loaded, decoupled from the machine handle. Optimized mechanical safety clutch provides for problem-free, safe use even in large bore diameters. Effective dust protection with optimally sealed housing. Rotary stop for the implementation of light to medium chisel function in masonry and concrete. Rubberised hand grip and ergonomic and compact design with optimized center of gravity of this piece of equipment.

This text is machine translated.

Scope of delivery

  • Carrying case
  • Vibration-absorbing additional handle
  • SDS-max hammer drill combo

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 853.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)