• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25413K-QS SDS-Plus-Hammer drill combo 1.000 W incl. case

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT D25413K-QS SDS-Plus-Hammer drill combo 1.000 W incl. case

  • 1.000 W
  • Impact (max.) 4.2 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill combo

1.000 W

Blow count (max.)

4.700 /min

Impact (max.)

4.2 J

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Weight

4.2 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014915 DEWALT D25413K-QS SDS-Plus-Hammer drill combo 1.000 W incl. case

Description

Dewalt D25413K-QS combi-hammer SDS-plus 32mm 1000W

This text is machine translated.

Features

  • Technical data: Power consumption (Watt): 1,000 Watt
  • Idle speed (min-1): 0-820
  • Idling speed (min-1): 0-4,700
  • Single impact energy (EPTA 05/2009) (Joules): 4.2
  • SDS-Plus tool attachment
  • Concrete diameter range (mm): 14 – 26
  • max. Drilling performance concrete / metal / wood (mm): 32 / 13 / 32
  • max. Drilling performance drill bits in masonry (mm): 100
  • Weight (kg): 4.2
  • Triaxial vibration Hammer drilling in concrete (m/s²): 8.2
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 86.0
  • Sound power level LWA (dB(A)): 97.0
  • Uncertainty factor (dB(A)): 3.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)