• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT D25335K-QS SDS-Plus-Hammer drill combo 950 W incl. accessories

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 589.00 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination hammer SDS-plus 30mm 950Watt

  • 950 W
  • Impact (max.) 3.5 J
  • Max. drill bit Ø

Technical specifications

Product type

Hammer drill combo

950 W

Blow count (max.)

5.200 /min

Impact (max.)

3.5 J

Tool holder

SDS-Plus

Features

incl. accessories

Functions

Impact stop

Weight

3.7 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014914 DEWALT D25335K-QS SDS-Plus-Hammer drill combo 950 W incl. accessories

User & Safety Instructions

User & Safety Instructions 3014914 DEWALT D25335K-QS SDS-Plus-Hammer drill combo 950 W incl. accessories

Description

Dewalt D25335K-QS combi hammer SDS-plus 30mm 950Watt

This text is machine translated.

Features

  • Specifications:Power consumption (Watt): 950
  • Idle speed (min-1): 0 – 1,150
  • Idle speed (min-1): 0 – 5,200
  • Single impact energy (J) (EPTA 05/2009): 3.5
  • max. Drilling performance (mm in concrete / steel / wood): 30 / 13 / 30
  • SDS-Plus tool attachment
  • Weight (kg): 3.7
  • Dust vacuuming
  • max. Hole diameter (mm): 26
  • max. Drilling depth (mm): 180
  • max. Drill length (mm): 250
  • Weight (kg): 1.4
  • Triaxial vibration Hammer drilling in concrete: 6.9 m/s²
  • Uncertainty factor K: 1.5 m/s²
  • Sound pressure level LPA 86 dB(A)
  • Sound power level LWA:97 dB(A)
  • Uncertainty factor K 3.0 dB(A)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)