• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD444N-XJ Cordless angle drill w/o battery

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCD444N-XJ Cordless angle drill w/o battery

  • / battery

Technical specifications

Product type

Cordless angle drill

Tool holder

Key-type drill chuck

Features

w/o battery

Weight

4.2 kg

Weight, information

without rechargeable battery

Documents & Downloads

Datasheet

Datasheet 2897283 DEWALT DCD444N-XJ Cordless angle drill w/o battery

User & Safety Instructions

User & Safety Instructions 2897283 DEWALT DCD444N-XJ Cordless angle drill w/o battery

Description

Dewalt DCD444N-XJ battery angle drill 18V

This text is machine translated.

Features

  • Technical data:Idle speed: 0 - 1.250min-1
  • max. Torque (h / w) 37 / 237 Nm
  • max. Drilling performance in wood (hole saw) / steel: 102 / 12.7 mm
  • Weight (without battery): 4.2 kg
  • Sound pressure level (LPA) 85 (db(A)
  • Sound power level (LWA): 93 (db(A)
  • K-value (acoustic power): 5.0 (dB(A)
  • Vibrations (when drilling into metal): 3.8 m/s2
  • K-value (vibrations): 1.5 m/s2

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 510.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)