
Number
Total (€ 559.00 / piece)
€ 559.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
DEWALT LINE LASER 2 X 360°, green, 10.8 V/2 Ah-DCE0811 D1 G
- Working range: 30 m (60 m with receiver)
- Accuracy: +/-3 mm@ 10m
- Projected 1x and 1x horizontal line vertical lines
Technical specifications
- Product type
Multi-line laser
- Range (max.)
30 m
- Accuracy (+/-)
3 mm
- Laser category
2
- Visible beam length
30 m
- Power supply (details)
10.8 V Li-ion XR-battery
- Length
317 mm
- Width
450 mm
- Height
155 mm
- Dim
(L x W x H) 317 x 450 x 155 mm
- Weight
4350 g
- Weight, information
without rechargeable battery
Manufacturer's standards (no certificate)
- Type
DCE0811D1G
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1927535 DEWALT DCE0811D1G Multi-line laser Range (max.): 30 m Calibrated to: Manufacturer's standards (no certificate)
Description
The line laser has a working range of 30 m (60 m with receiver). It projects a horizontal as well as a vertical line. The IP classification is IP65. In addition, a built-in wall holder with 1/4" and 5/8" tripod socket, a 10.8 V/2 Ah battery for a long running times and an XR-system protection during transport included in the delivery. The permanent pulse-mode allows you to work with a receiver.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Line laser
- Built-in wall bracket
- XR-System Rechargeable battery 10.8 V/2 Ah
- Transport protection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































