• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE089D1G18-QW Multi-line laser Green laser Range (max.): 50 m

1/20
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3x360 multi-line laser green 18V

  • Product strengths: Compatible with 12V and 18V XR batteries and thus also with the line laser system
  • Green laser diode, class 2 laser, 510-530nm
  • 3x360° self-leveling lines (1x horizontal, 2x vertical)
  • Adjustment knob for manual fine adjustment on horizontal axis to move vertical bars
  • Accuracy of +/- 3mm @ 10m
  • Better visibility of radiation with green laser beam diode
  • Rotating magnetic holder for attaching the laser to metal surfaces
  • Pendulum lock helps to prevent damage to internal components
  • Range 35m (50m with detector)
  • Pulse mode permanent
  • Compensation range +/- 4°
  • Levelling time <= 5s
  • IP54 classification
  • Thread 1/4" & 5/8"

Technical specifications

Product type

Multi-line laser

Features

Green laser

Range (max.)

50 m

Accuracy (+/-)

3 mm/10m

Auto-adjustment range (+/-)

4°

Laser category

2

Tripod thread mount

1/4"

Manufacturer's standards (no certificate)

Type

DCE089D1G18-QW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014950 DEWALT DCE089D1G18-QW Multi-line laser Green laser Range (max.): 50 m

Description

Dewalt DCE089D1G18-QW 3x360 multi-line laser green 18V

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)