• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF6202-XJ Screwdriver magazine Compatible with Dewalt

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCF6202-XJ Screwdriver magazine Compatible with Dewalt

  • Product strengths: Practical and robust magazine attachment for XR battery-quick screw driver, optimally suitable for problem-free series screw joints in wood and metal stands
  • Durable magazine mechanism for fast and precise series screwdriving
  • Fast loading of labeled screws
  • Ideal for continuous use thanks to balanced design and low weight
  • Easy to use, even in restricted spaces thanks to compact dimensions and a very small corner width of only 16 mm
  • Precise and continuously adjustable screw depth stop with high repetition accuracy
  • Magazine tip can be cleaned easily, ensuring long term use without any problem
  • Standard on all 18 Volt XR magazine screwdriver in D2K and P2K versions as well as expandable on all 14.4 and 18 Volt XR battery quick-action screw driver in D2, P2, NT and N versions

Technical specifications

Product type

Screwdriver magazine

Compatible with

Dewalt

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897367 DEWALT DCF6202-XJ Screwdriver magazine Compatible with Dewalt

Description

Dewalt DCF77-XJ magazine attachment

This text is machine translated.

Features

  • Technical data: Suitable for: All 14.4 and 18 Volt XR battery quick-action screwdriver in D2, P2, NT and N versions
  • Magazine strip type: Floppy
  • Screw length 25 - 57 mm
  • Magazine attachment length 216 mm
  • Magazine attachment length incl. Quick-fit screwdriver (DCF 620) 350 mm
  • Weight: 0.45 kg

What kind of Cordless Drill Attachments are you looking for?

More interesting products

(*All information is plus legal VAT)