• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCF921NT-XJ Cordless impact driver Li-ion brushless

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DEWALT DCF921NT-XJ Cordless impact driver Li-ion brushless

  • /Li-ion battery

Technical specifications

Product type

Cordless impact driver

Technology

Li-ion

Features

brushless

Weight

1.5 kg

Weight, information

incl. rechargeable battery

Width

350 mm

Height

130 mm

Length

125 mm

Dim

(L x W x H) 125 x 350 x 130 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897384 DEWALT DCF921NT-XJ Cordless impact driver Li-ion brushless

User & Safety Instructions

User & Safety Instructions 2897384 DEWALT DCF921NT-XJ Cordless impact driver Li-ion brushless

Description

Dewalt DCF77 921NT-XJ battery-impact screwdriver,1/2",18V, baseline

This text is machine translated.

Features

  • Specifications:Battery Technology: All 18 Volt XR or XR Flexvolt batteries
  • No-load speed 0 - 1,400 / 2,500 min-1
  • Hammer stroke rate 0 – 1,800 / 3,550 min-1
  • max. Starting torque 203 / 406 Nm
  • Max. loosening torque: 610 Nm
  • Tool holder: 1/2" male square with snap or HOG ring
  • Weight (when using 18 Volt / 2 or 5 Ah batteries): 1.5 or 1.7 kg
  • Sound pressure level (LPA) 97 db(A)
  • Sound power level (LWA): 108 db(A)
  • K-value (acoustic pressure): 3 dB(A)
  • Vibrations (in case of impact screws) 13 m/s2
  • K-value (vibrations): 1.5 m/s2
  • EAN code: 5035048743683

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)