• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion

  • 18 V/ Li-ion battery
  • Symbol image for DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion
  • Symbol image for DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion
  • Symbol image for DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion

Technical specifications

  • Drive spindle: M14
  • Disc diameter (mm): 125.
Product type

Angle grinder

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

9000 U/min

Weight

4490 g

Width

250 mm

Height

150 mm

Length

400 cm

Dim

(L x W x H) 400 cm x 250 mm x 150 mm

Power supply (LOV)

rechargeable

1000 µW/√Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1927547 DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion

User & Safety Instructions

User & Safety Instructions 1927547 DEWALT DCG405NT DCG405NT-XJ Angle grinder 18 V Li-ion

Description

Innovative, brushless motor technology - higher performance, more compact dimensions, longer run time per battery charge, as well as longer service life. Protect the motor against abrasive dust particles epoxy resin armored windings. Optimized fan system cools angle grinder and electronics effectively during the application and increases the service life. Perform & Protect: Electronic Brake stops the disc reliably in seconds (<2 seconds). Perform & Protect: electronic coupling switches on the device when block switches off automatically and thus protects users and machine. Combination of electronic clutch and brake minimizes the risks associated with the kick-backs even more effectively. Overload protection for the protection of users and machine. Restart protection-prevent inadvertent nothing can stand in the case of change of rechargeable battery is excluded. Protection grid for cooling air slots can protect the motor against coarse dust particles. Quick clamping nut - for a fast, tool-free change of accessories. Tool-free protective cover fast adjustment. Standard in T STAK-Box II and as the base type (without rechargeable batteries and charger) optimally suitable for already existing 18 volt or 54 volt XR FLEX volt batteries XR-or for the dewalt Battery Plus" system.

This text is machine translated.

Scope of delivery

  • Cordless angle grinder
  • Vibration-absorbing additional handle
  • Quick clamping nut
  • Protective cover for grinding work
  • T STAK-box II

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.