• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3736-XJ DT3736-XJ Diamond cutting disc Diameter 125 mm Bore diameter 22.2 mm Wall tiles 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEWALT DT3736-XJ DT3736-XJ Diamond cutting disc Diameter 125 mm Bore diameter 22.2 mm Wall tiles 1 pc(s)

  • Product strengths:All-round diamond cutting directly sintered on the blade body for clean, break-free cuts
  • Sheet body made of high-quality, temperature resistant steel for permanently clean run, even in case of forced use
  • Diamond cutting discs with a higher concentration of very high quality diamonds for excellent cutting performance in extremely hard materials
  • Directly sintered on the blade body, circular diamond cutter for clean cutting edges
  • Sheet body made of high-quality, temperature resistant steel for permanently clean run, even in case of forced use
  • Diamond cutting discs with a higher concentration of very high quality diamonds for excellent cutting performance in extremely hard materials

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Wall tiles

Bore Ø

22.2 mm

Dim

(Ø) 125 mm

(Ø)

125 mm

Features

Diamond

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896756 DEWALT DT3736-XJ DT3736-XJ Diamond cutting disc Diameter 125 mm Bore diameter 22.2 mm Wall tiles 1 pc(s)

Description

Dewalt DT3736-XJ diamond cutting disc sintered HP4 125mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)