• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3714-QZ DT3714-QZ Diamond cutting disc Diameter 110 mm Tiles 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Tiles

Dim

(Ø) 110 mm

(Ø)

110 mm

Rotational speed (max.)

13900 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896749 DEWALT DT3714-QZ DT3714-QZ Diamond cutting disc Diameter 110 mm Tiles 1 pc(s)

Description

Dewalt DT3714-QZ diamond cutting disc DWC410 tile 110mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)