• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DT3733-XJ DT3733-XJ Diamond cutting disc Diameter 250 mm Bore diameter 25.40 mm Wall tiles 1 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diamond cutting disc ECO4 250mm

  • Product strengths:For use on tile saws
  • DT3734 for cuts in the most common construction site materials such as bricks, concrete, lime sandstone, screed, soft to medium hard natural and plastic materials

Technical specifications

Product type

Diamond cutting disc

Material suitability

Wall tiles

Bore Ø

25.40 mm

Dim

(Ø) 250 mm

(Ø)

250 mm

Features

Diamond

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896754 DEWALT DT3733-XJ DT3733-XJ Diamond cutting disc Diameter 250 mm Bore diameter 25.40 mm Wall tiles 1 pc(s)

Description

Dewalt DT3733-XJ diamond cutting disc ECO4 250mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)